Part Details for MT29F8G08ABACAWP-IT:C by Micron Technology Inc
Overview of MT29F8G08ABACAWP-IT:C by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT29F8G08ABACAWP-IT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0639
|
Newark | Flash Memory, 8Gbit, -40 To 85Deg C |Micron MT29F8G08ABACAWP-IT:C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $7.7200 | Buy Now |
DISTI #
80AH7831
|
Newark | Flash Memory, 8Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:1G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F8G08ABACAWP-IT:C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 493 |
|
$5.3000 / $5.7400 | Buy Now |
DISTI #
MT29F8G08ABACAWP-IT:C-ND
|
DigiKey | IC FLASH 8GBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
760 In Stock |
|
$4.9528 / $6.9100 | Buy Now |
DISTI #
MT29F8G08ABACAWP-I
|
Avnet Americas | Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, 48 Pins, TSOP-I - Trays (Alt: MT29F8G08ABACAWP-I) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.2656 / $4.8848 | Buy Now |
DISTI #
80AH7831
|
Avnet Americas | Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, 48 Pins, TSOP-I - Bulk (Alt: 80AH7831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 493 Partner Stock |
|
$5.7800 / $7.2500 | Buy Now |
DISTI #
340-122942-TRAY
|
Mouser Electronics | NAND Flash SLC 8G 1GX8 TSOP RoHS: Compliant | 218 |
|
$5.2800 / $6.9100 | Buy Now |
|
Bristol Electronics | 172 |
|
RFQ | ||
DISTI #
MT29F8G08ABACAWP-IT:C
|
Avnet Americas | Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, 48 Pins, TSOP-I - Trays (Alt: MT29F8G08ABACAWP-IT:C) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.2656 / $4.8848 | Buy Now |
DISTI #
80AH7831
|
Avnet Americas | Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, 48 Pins, TSOP-I - Bulk (Alt: 80AH7831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 493 Partner Stock |
|
$5.7800 / $7.2500 | Buy Now |
DISTI #
MT29F8G08ABACAWP-IT:C
|
Avnet Americas | Flash Memory, SLC NAND, 8 Gbit, 1G x 8bit, Parallel, 48 Pins, TSOP-I - Trays (Alt: MT29F8G08ABACAWP-IT:C) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.2656 / $4.8848 | Buy Now |
Part Details for MT29F8G08ABACAWP-IT:C
MT29F8G08ABACAWP-IT:C CAD Models
MT29F8G08ABACAWP-IT:C Part Data Attributes
|
MT29F8G08ABACAWP-IT:C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F8G08ABACAWP-IT:C
Micron Technology Inc
EEPROM Card, 1GX8, Parallel, CMOS, PDSO48, LEAD FREE, PLASTIC, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | EEPROM CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4K | |
Number of Terminals | 48 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 4K words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 2.7 V | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 256K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | SLC NAND TYPE | |
Width | 12 mm |