Part Details for MT4067-10 by Micron Technology Inc
Results Overview of MT4067-10 by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT4067-10 Information
MT4067-10 by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT4067-10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 62 |
|
RFQ | ||
|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
|
Chip Stock | PageModeDRAM,64KX4,100ns,MOS,PDIP18 | 5454 |
|
RFQ |
US Tariff Estimator: MT4067-10 by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT4067-10
MT4067-10 Part Data Attributes
|
|
MT4067-10
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT4067-10
Micron Technology Inc
Page Mode DRAM, 64KX4, 100ns, MOS, PDIP18,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Dip, Dip18,.3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Time-Max | 100 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDIP-T18 | |
| JESD-609 Code | e0 | |
| Memory Density | 262144 Bit | |
| Memory IC Type | Page Mode Dram | |
| Memory Width | 4 | |
| Number of Terminals | 18 | |
| Number of Words | 65536 Words | |
| Number of Words Code | 64000 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 64kx4 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP18,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 256 | |
| Supply Current-Max | 0.055 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for MT4067-10
This table gives cross-reference parts and alternative options found for MT4067-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4067-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KM41464AP-10 | Samsung Semiconductor | Check for Price | Page Mode DRAM, 64KX4, 100ns, MOS, PDIP18 | MT4067-10 vs KM41464AP-10 |
| P21464-10 | Intel Corporation | Check for Price | Page Mode DRAM, 64KX4, 100ns, MOS, PDIP18, PLASTIC, DIP-18 | MT4067-10 vs P21464-10 |
MT4067-10 Frequently Asked Questions (FAQ)
-
Micron recommends a 4-layer PCB with a solid ground plane, and to keep the signal traces as short as possible. Additionally, it's recommended to use a decoupling capacitor (e.g., 0.1uF) between VCC and GND, and to place it as close to the device as possible.
-
The MT4067-10 has a thermal pad on the bottom of the package, which should be connected to a thermal plane on the PCB. Ensure good thermal conductivity by using a thermal interface material (e.g., thermal tape or thermal grease) between the device and the heat sink or thermal plane.
-
The MT4067-10 is rated for operation from -40°C to 85°C (industrial temperature range). However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.
-
To ensure data integrity, it's recommended to follow a controlled power-up and power-down sequence. During power-up, VCC should be applied before the clock signal, and during power-down, the clock signal should be stopped before VCC is removed. Additionally, use a voltage supervisor or a power-on reset circuit to ensure a clean power-up sequence.
-
The MT4067-10 can operate with a clock frequency up to 133 MHz. The recommended clock duty cycle is 40-60% to ensure proper operation. However, the device can tolerate a duty cycle range of 30-70%.