If you like Findchips… You will love Findchips PRO. Try it Now.
DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96
MT41K128M16JT-125IT:K
Yes
Yes
Active
MICRON TECHNOLOGY INC
BGA
8 X 14 MM, LEAD FREE, FBGA-96
96
not_compliant
EAR99
8542.32.00.36
Micron Technology Inc
1.44
MULTI BANK PAGE BURST
0.225 ns
AUTO/SELF REFRESH
800 MHz
COMMON
8
R-PBGA-B96
e1
14 mm
2147483648 bit
DDR DRAM
16
1
1
96
134217728 words
128000000
SYNCHRONOUS
95 °C
-40 °C
128MX16
3-STATE
PLASTIC/EPOXY
TFBGA
BGA96,9X16,32
RECTANGULAR
GRID ARRAY, FINE PITCH
260
1.35 V
Not Qualified
8192
1.2 mm
YES
8
0.012 A
DRAMs
0.195 mA
1.45 V
1.283 V
1.35 V
YES
CMOS
INDUSTRIAL
Tin/Silver/Copper (Sn/Ag/Cu)
BALL
0.8 mm
BOTTOM
30
8 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT41K128M16JT-125XIT Memory | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125XIT |
MT41K128M16JT-125M Memory | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125M |
MT41K128M16JT-125IT Memory | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125IT |
MT41K128M16JT-125MAIT Memory | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125MAIT |
MT41K128M16JT-125M:K Memory | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125M:K |
MT41K128M16JT-125:K Memory | DDR DRAM, 128MX16, 0.225ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125:K |
MT41K128M16JT-125AAT:K Memory | DDR DRAM, 128MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125AAT:K |
MT41K128M16JT-125 Memory | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125 |
MT41K128M16JT-125AIT Memory | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125AIT |
MT41K128M16JT-125AAT Memory | DDR DRAM, 128MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K128M16JT-125IT:K vs MT41K128M16JT-125AAT |
876 of 3,262,357 parts
0% change vs. last year10 of 16,515 parts
0% change vs. last year6 of 2,020 parts
0% change vs. last year