Part Details for MT41K256M16TW-107AIT:P by Micron Technology Inc
Overview of MT41K256M16TW-107AIT:P by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT41K256M16TW-107AIT:P
MT41K256M16TW-107AIT:P CAD Models
MT41K256M16TW-107AIT:P Part Data Attributes
|
MT41K256M16TW-107AIT:P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K256M16TW-107AIT:P
Micron Technology Inc
DDR DRAM, 256MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | |
Clock Frequency-Max (fCLK) | 934.57 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.147 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MT41K256M16TW-107AIT:P
This table gives cross-reference parts and alternative options found for MT41K256M16TW-107AIT:P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K256M16TW-107AIT:P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT5CC256M16DP-EKA | DDR DRAM, 256MX16, CMOS, PBGA96, VFBGA-96 | Nanya Technology Corporation | MT41K256M16TW-107AIT:P vs NT5CC256M16DP-EKA |
MT41K256M16TW-107IT:P | DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107AIT:P vs MT41K256M16TW-107IT:P |
MT41K256M16TW-107AAT:P | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107AIT:P vs MT41K256M16TW-107AAT:P |
MT41K256M16TW-107AUT:P | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107AIT:P vs MT41K256M16TW-107AUT:P |
MT41K256M16LY-107:N | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107AIT:P vs MT41K256M16LY-107:N |
MT41K256M16TW-107IT:PTR | DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, 8 X 14 MM, ROHS COMPLIANT, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107AIT:P vs MT41K256M16TW-107IT:PTR |
NT5CC256M16DP-EKT | DDR DRAM, 256MX16, CMOS, PBGA96, VFBGA-96 | Nanya Technology Corporation | MT41K256M16TW-107AIT:P vs NT5CC256M16DP-EKT |
NT5CC256M16DP-EKH | DDR DRAM, 256MX16, CMOS, PBGA96, VFBGA-96 | Nanya Technology Corporation | MT41K256M16TW-107AIT:P vs NT5CC256M16DP-EKH |
MT41K256M16TW-107XIT:P | DDR DRAM, 256MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107AIT:P vs MT41K256M16TW-107XIT:P |