-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, FBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3672 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 933 |
|
$3.4899 / $8.5120 | Buy Now |
|
Quest Components | 256M X 16 DDR DRAM, 20NS, PBGA96 | 746 |
|
$3.9900 / $11.4000 | Buy Now |
|
Quest Components | 256M X 16 DDR DRAM, 20NS, PBGA96 | 8 |
|
$12.2000 / $13.7250 | Buy Now |
|
Quest Components | 256M X 16 DDR DRAM, 20NS, PBGA96 | 537 |
|
$14.7435 / $22.1153 | Buy Now |
|
Quest Components | 256M X 16 DDR DRAM, 20NS, PBGA96 | 1475 |
|
$16.8015 / $22.4020 | Buy Now |
|
Ameya Holding Limited | 1999 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMC-MT41K256M16TW-107IT:P
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3672 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT41K256M16TW-107IT:P
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K256M16TW-107IT:P
Micron Technology Inc
DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 20 ns | |
Additional Feature | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MT41K256M16TW-107IT:P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K256M16TW-107IT:P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT5CC256M16DP-EKH | DDR DRAM, 256MX16, CMOS, PBGA96, VFBGA-96 | Nanya Technology Corporation | MT41K256M16TW-107IT:P vs NT5CC256M16DP-EKH |
MT41K256M16TW-107AUT:P | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107IT:P vs MT41K256M16TW-107AUT:P |
MT41K256M16LY-107:N | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107IT:P vs MT41K256M16LY-107:N |
MT41K256M16TW-107AAT:P | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107IT:P vs MT41K256M16TW-107AAT:P |
MT41K256M16TW-107AIT:P | DDR DRAM, 256MX16, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107IT:P vs MT41K256M16TW-107AIT:P |
NT5CC256M16DP-EKA | DDR DRAM, 256MX16, CMOS, PBGA96, VFBGA-96 | Nanya Technology Corporation | MT41K256M16TW-107IT:P vs NT5CC256M16DP-EKA |
MT41K256M16TW-107:P | DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107IT:P vs MT41K256M16TW-107:P |
MT41K256M16TW-107IT:PTR | DDR DRAM, 256MX16, 20ns, CMOS, PBGA96, 8 X 14 MM, ROHS COMPLIANT, FBGA-96 | Micron Technology Inc | MT41K256M16TW-107IT:P vs MT41K256M16TW-107IT:PTR |