Part Details for MT46H64M16LFBF-6IT:B by Micron Technology Inc
Results Overview of MT46H64M16LFBF-6IT:B by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT46H64M16LFBF-6IT:B Information
MT46H64M16LFBF-6IT:B by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT46H64M16LFBF-6IT:B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
|
Chip Stock | DRAMChipMobileLPDDRSDRAM1G-Bit64Mx161.8V60-PinVFBGATray | 5207 |
|
RFQ | |
|
|
Vyrian | Memory ICs | 223 |
|
RFQ |
US Tariff Estimator: MT46H64M16LFBF-6IT:B by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT46H64M16LFBF-6IT:B
MT46H64M16LFBF-6IT:B Part Data Attributes
|
|
MT46H64M16LFBF-6IT:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46H64M16LFBF-6IT:B
Micron Technology Inc
DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Vfbga, Bga60,9x10,32 | |
| Pin Count | 60 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.32 | |
| Access Mode | Four Bank Page Burst | |
| Access Time-Max | 5 Ns | |
| Additional Feature | Auto/Self Refresh | |
| Clock Frequency-Max (fCLK) | 166 Mhz | |
| I/O Type | Common | |
| Interleaved Burst Length | 2,4,8,16 | |
| JESD-30 Code | R-PBGA-B60 | |
| JESD-609 Code | e1 | |
| Length | 9 Mm | |
| Memory Density | 1073741824 Bit | |
| Memory IC Type | Ddr1 Dram | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 60 | |
| Number of Words | 67108864 Words | |
| Number of Words Code | 64000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64mx16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA60,9X10,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 8192 | |
| Seated Height-Max | 1 Mm | |
| Self Refresh | Yes | |
| Sequential Burst Length | 2,4,8,16 | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.12 Ma | |
| Supply Voltage-Max (Vsup) | 1.95 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8 Mm |
Alternate Parts for MT46H64M16LFBF-6IT:B
This table gives cross-reference parts and alternative options found for MT46H64M16LFBF-6IT:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H64M16LFBF-6IT:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MT46H64M16LGCK-54IT:A | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 | MT46H64M16LFBF-6IT:B vs MT46H64M16LGCK-54IT:A |
| MT46H64M16LGCK-54LIT:A | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 | MT46H64M16LFBF-6IT:B vs MT46H64M16LGCK-54LIT:A |
| MT46H64M16LGCK-54L:A | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 | MT46H64M16LFBF-6IT:B vs MT46H64M16LGCK-54L:A |
| MT46H64M16LGCK-5LIT:A | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 | MT46H64M16LFBF-6IT:B vs MT46H64M16LGCK-5LIT:A |
| MT46H64M16LGCK-5L:A | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 | MT46H64M16LFBF-6IT:B vs MT46H64M16LGCK-5L:A |
| MT46H64M16LGCK-5IT:A | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 | MT46H64M16LFBF-6IT:B vs MT46H64M16LGCK-5IT:A |
| MT46H64M16LGCK-5:A | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 | MT46H64M16LFBF-6IT:B vs MT46H64M16LGCK-5:A |
MT46H64M16LFBF-6IT:B Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for MT46H64M16LFBF-6IT:B is 0°C to 95°C.
-
During self-refresh mode, the device internally generates refresh commands, so no external refresh commands are required.
-
The recommended voltage for the VDDQ pin is 1.5V ± 0.075V.
-
No, the MT46H64M16LFBF-6IT:B is not compatible with a 1.35V VDD. It requires a 1.5V VDD.
-
The timing parameters for MT46H64M16LFBF-6IT:B can be determined by consulting the Micron DDR3 SDRAM Timing Model and the IBIS model provided by Micron.