Part Details for MT46V32M16P-5B:J by Micron Technology Inc
Results Overview of MT46V32M16P-5B:J by Micron Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT46V32M16P-5B:J Information
MT46V32M16P-5B:J by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT46V32M16P-5B:J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AH8112
|
Newark | Dram, 32M X 16Bit, 0 To 70Deg C, Dram Type:Ddr, Memory Configuration:32M X 16Bit, Clock Frequency Max:200Mhz, Ic Case/Package:Tsop, No. Of Pins:66Pins, Supply Voltage Nom:2.6V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT46V32M16P-5B:J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 487 |
|
$4.8500 / $5.8500 | Buy Now |
|
DISTI #
80AH8112
|
Avnet Americas | - Bulk (Alt: 80AH8112) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 487 Partner Stock |
|
$4.8000 / $5.5800 | Buy Now |
|
DISTI #
MT46V32M16P-5B:J
|
Avnet Americas | - Trays (Alt: MT46V32M16P-5B:J) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.3120 | Buy Now |
|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
DISTI #
MT46V32M16P-5B:J
|
Avnet Asia | (Alt: MT46V32M16P-5B:J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
MT46V32M16P-5B:J
|
Avnet Silica | (Alt: MT46V32M16P-5B:J) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 13 Weeks, 0 Days | Silica - 2160 |
|
Buy Now | |
|
|
Chip Stock | Dram,Ddr,512Mbit,0To70DegCRohsCompliant:Yes|MicronMT46V32M16P-5B:J | 27800 |
|
RFQ | |
|
|
Win Source Electronics | IC SDRAM 512MBIT 200MHZ 66TSOP | 24300 |
|
$3.3244 / $4.2941 | Buy Now |
US Tariff Estimator: MT46V32M16P-5B:J by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT46V32M16P-5B:J
MT46V32M16P-5B:J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MT46V32M16P-5B:J Part Data Attributes
|
|
MT46V32M16P-5B:J
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46V32M16P-5B:J
Micron Technology Inc
DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Ihs Manufacturer | MICRON TECHNOLOGY INC | |
| Part Package Code | TSOP | |
| Package Description | TSOP2, TSSOP66,.46 | |
| Pin Count | 66 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.28 | |
| Samacsys Manufacturer | Micron | |
| Access Mode | FOUR BANK PAGE BURST | |
| Access Time-Max | 0.7 ns | |
| Additional Feature | AUTO/SELF REFRESH | |
| Clock Frequency-Max (fCLK) | 200 MHz | |
| I/O Type | COMMON | |
| Interleaved Burst Length | 2,4,8 | |
| JESD-30 Code | R-PDSO-G66 | |
| JESD-609 Code | e3 | |
| Length | 22.22 mm | |
| Memory Density | 536870912 bit | |
| Memory IC Type | DDR1 DRAM | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 66 | |
| Number of Words | 33554432 words | |
| Number of Words Code | 32000000 | |
| Operating Mode | SYNCHRONOUS | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 32MX16 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSOP2 | |
| Package Equivalence Code | TSSOP66,.46 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 8192 | |
| Seated Height-Max | 1.2 mm | |
| Self Refresh | YES | |
| Sequential Burst Length | 2,4,8 | |
| Standby Current-Max | 0.005 A | |
| Supply Current-Max | 0.23 mA | |
| Supply Voltage-Max (Vsup) | 2.7 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 2.6 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10.16 mm |
Alternate Parts for MT46V32M16P-5B:J
This table gives cross-reference parts and alternative options found for MT46V32M16P-5B:J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V32M16P-5B:J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| H5DU5162ETR-E3C | SK Hynix Inc | Check for Price | DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | MT46V32M16P-5B:J vs H5DU5162ETR-E3C |
| MT46V32M16TG-5BL:D | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 | MT46V32M16P-5B:J vs MT46V32M16TG-5BL:D |
| MT46V32M16P-5B:F | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | MT46V32M16P-5B:J vs MT46V32M16P-5B:F |
| MT46V32M16TG-5B:F | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | MT46V32M16P-5B:J vs MT46V32M16TG-5B:F |
| MT46V32M16P-5BL:J | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 | MT46V32M16P-5B:J vs MT46V32M16P-5BL:J |
| MT46V32M16P-5BL:D | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66 | MT46V32M16P-5B:J vs MT46V32M16P-5BL:D |
| MT46V32M16TG-5B:J | Micron Technology Inc | Check for Price | DDR DRAM, 32MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 | MT46V32M16P-5B:J vs MT46V32M16TG-5B:J |
MT46V32M16P-5B:J Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MT46V32M16P-5B:J is 0°C to 85°C.
-
The MT46V32M16P-5B:J requires a refresh cycle every 64ms, with a minimum of 8192 refreshes within an 64ms interval.
-
The MT46V32M16P-5B:J supports a maximum clock frequency of 166MHz.
-
After power-up, the SDRAM must be initialized by applying a minimum of 200us of power-on reset, followed by a mode register set (MRS) command to set the operating mode.
-
The MT46V32M16P-5B:J requires a minimum voltage supply of 1.7V for VDD and VDDQ.