Part Details for MT47H128M16RT-25EIT:C by Micron Technology Inc
Overview of MT47H128M16RT-25EIT:C by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT47H128M16RT-25EIT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT47H128M16RT-25E
|
Avnet Americas | DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA - Trays (Alt: MT47H128M16RT-25E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.8698 / $11.7305 | Buy Now |
DISTI #
80AH8118
|
Avnet Americas | DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA - Bulk (Alt: 80AH8118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 1210 Partner Stock |
|
$12.2300 / $16.0500 | Buy Now |
|
Quest Components | 128M X 16 DDR DRAM, 0.4 ns, PBGA84 | 28 |
|
$10.9542 / $16.8526 | Buy Now |
|
Quest Components | 128M X 16 DDR DRAM, 0.4 ns, PBGA84 | 17 |
|
$15.5887 / $18.9592 | Buy Now |
|
Quest Components | 128M X 16 DDR DRAM, 0.4 ns, PBGA84 | 795 |
|
$56.1750 / $74.9000 | Buy Now |
DISTI #
MT47H128M16RT-25E IT:C
|
Avnet Americas | DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA - Trays (Alt: MT47H128M16RT-25E IT:C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1294 |
|
$9.8698 / $11.7305 | Buy Now |
DISTI #
MT47H128M16RT-25E
|
Avnet Americas | DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA - Trays (Alt: MT47H128M16RT-25E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$9.8698 / $11.7305 | Buy Now |
DISTI #
80AH8118
|
Avnet Americas | DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA - Bulk (Alt: 80AH8118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 1210 Partner Stock |
|
$12.2300 / $16.0500 | Buy Now |
|
Ameya Holding Limited | 407 |
|
RFQ | ||
DISTI #
MT47H128M16RT-25E IT:C
|
Avnet Americas | DRAM, DDR2, 2 Gbit, 128M x 16bit, 400 MHz, 84 Pins, FBGA - Trays (Alt: MT47H128M16RT-25E IT:C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1294 |
|
$9.8698 / $11.7305 | Buy Now |
Part Details for MT47H128M16RT-25EIT:C
MT47H128M16RT-25EIT:C CAD Models
MT47H128M16RT-25EIT:C Part Data Attributes
|
MT47H128M16RT-25EIT:C
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT47H128M16RT-25EIT:C
Micron Technology Inc
DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.50 MM, ROHS COMPLIANT, FBGA-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA84,9X15,32 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.012 A | |
Supply Current-Max | 0.33 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for MT47H128M16RT-25EIT:C
This table gives cross-reference parts and alternative options found for MT47H128M16RT-25EIT:C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H128M16RT-25EIT:C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H128M16RT-25EIT:A | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.5 M, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16RT-25EIT:A |
MT47H128M16RT-25EAAT:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.5 M, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16RT-25EAAT:C |
MT47H128M16PK-25EAIT:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16PK-25EAIT:C |
MT47H128M16PK-25EIT:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.50 MM, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16PK-25EIT:C |
MT47H128M16RT-25EAIT:A | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.5 M, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16RT-25EAIT:A |
MT47H128M16RT-25E:CTR | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16RT-25E:CTR |
MT47H128M16PK-25E:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.50 MM, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16PK-25E:C |
MT47H128M16RT-25E:A | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.5 M, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16RT-25E:A |
MT47H128M16PK-25EAAT:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16PK-25EAAT:C |
MT47H128M16RT-25E:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | MT47H128M16RT-25EIT:C vs MT47H128M16RT-25E:C |