Datasheets
MT49H32M18HU-25E:A by: Micron Technology Inc

Overview of: MT49H32M18HU-25E:A by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: MT49H32M18HU-25E:A

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: MT49H32M18HU-25E:A

Part Number Description Manufacturer Compare
MT49H32M18FM-25E Memory DDR DRAM, 32MX18, 0.2ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc MT49H32M18HU-25E:A vs MT49H32M18FM-25E
MT49H32M18BM-33IT Memory DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc MT49H32M18HU-25E:A vs MT49H32M18BM-33IT
IS49NLC18320-33BI Memory DDR DRAM, 32MX18, 3.3ns, CMOS, PBGA144, 11 X 18.50 MM, FBGA-144 Integrated Silicon Solution Inc MT49H32M18HU-25E:A vs IS49NLC18320-33BI
MT49H32M18HU-25 Memory DDR DRAM, 32MX18, CMOS, PBGA144, FBGA-144 Micron Technology Inc MT49H32M18HU-25E:A vs MT49H32M18HU-25
MT49H32M18BM-25Z Memory DDR DRAM, 32MX18, CMOS, PBGA144, 11 X 18.50 MM, LEAD FREE, MICRO, BGA-144 Micron Technology Inc MT49H32M18HU-25E:A vs MT49H32M18BM-25Z
MT49H32M18HT-33IT:A Memory DDR DRAM, 32MX18, 20ns, CMOS, PBGA144, LEAD FREE, FBGA-144 Micron Technology Inc MT49H32M18HU-25E:A vs MT49H32M18HT-33IT:A
GS4576S18GL-25T Memory DDR DRAM, 32MX18, CMOS, PBGA144, ROHS COMPLIANT, UBGA-144 GSI Technology MT49H32M18HU-25E:A vs GS4576S18GL-25T
UPD48576118FF-E33-DW1 Memory 32MX18 DDR DRAM, PBGA144, 18.50 X 11 MM, UBGA-144 Renesas Electronics Corporation MT49H32M18HU-25E:A vs UPD48576118FF-E33-DW1
MT49H32M18FM-18 Memory DDR DRAM, 32MX18, 0.12ns, CMOS, PBGA144, 11 X 18.50 MM, MICRO, BGA-144 Micron Technology Inc MT49H32M18HU-25E:A vs MT49H32M18FM-18
GS4576S18L-24T Memory DDR DRAM, 32MX18, CMOS, PBGA144, UBGA-144 GSI Technology MT49H32M18HU-25E:A vs GS4576S18L-24T

Update Alert Settings for: MT49H32M18HU-25E:A by Micron Technology Inc

  • Please alert me when MT49H32M18HU-25E:A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT49H32M18HU-25E:A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT49H32M18HU-25E:A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT49H32M18HU-25E:A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT49H32M18HU-25E:A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT49H32M18HU-25E:A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.