ZBT SRAM, 256KX18, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
MT55L256V18P1B-6 Micron Technology IncBuy Now Datasheet |
Compare Parts:MT55L256V18P1B-6 Micron Technology Inc ZBT SRAM, 256KX18, 3.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Power Supplies | 2.5,3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for MT55L256V18P1B-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT55L256V18P1B-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C331MPFD18A-166TQCN Memory | Standard SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | MT55L256V18P1B-6 vs AS7C331MPFD18A-166TQCN |
AS7C251MPFS18A-166TQC Memory | Standard SRAM, 1MX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | MT55L256V18P1B-6 vs AS7C251MPFS18A-166TQC |
MT55V1MV18PT-10 Memory | ZBT SRAM, 1MX18, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55L256V18P1B-6 vs MT55V1MV18PT-10 |
MCM63R818FC3.7 Memory | IC,SYNC SRAM,256KX18,CMOS,BGA,119PIN,PLASTIC | Freescale Semiconductor | MT55L256V18P1B-6 vs MCM63R818FC3.7 |
MT58L1MY18FT-8.5 Memory | Cache SRAM, 1MX18, 8.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | MT55L256V18P1B-6 vs MT58L1MY18FT-8.5 |
MCM63P819KZP150 Memory | Cache SRAM, 256KX18, 3.8ns, CMOS, PBGA119, PLASTIC, BGA-119 | Motorola Semiconductor Products | MT55L256V18P1B-6 vs MCM63P819KZP150 |
AS7C331MNTD18A-166TQIN Memory | ZBT SRAM, 1MX18, 3.4ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | MT55L256V18P1B-6 vs AS7C331MNTD18A-166TQIN |
AS7C331MPFS18A-133TQCN Memory | Standard SRAM, 1MX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | MT55L256V18P1B-6 vs AS7C331MPFS18A-133TQCN |
MT55L256V18F1B-12IT Memory | ZBT SRAM, 256KX18, 9ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028BHA, BGA-119 | Micron Technology Inc | MT55L256V18P1B-6 vs MT55L256V18F1B-12IT |
MCM69F819ZP11R Memory | 256KX18 CACHE SRAM, 11ns, PBGA119, PLASTIC, BGA-119 | Freescale Semiconductor | MT55L256V18P1B-6 vs MCM69F819ZP11R |