Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
MT58LC32K36B3LG-10
No
Obsolete
QFP
MS-026, TQFP-100
100
not_compliant
3A991.B.2.A
8542.32.00.41
Micron Technology Inc
5.85
10 ns
AUTOMATIC POWER-DOWN
COMMON
R-PQFP-G100
e0
20 mm
1179648 bit
STANDARD SRAM
36
1
1
100
32768 words
32000
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L32L36PT-6 Memory | Cache SRAM, 32KX36, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | MT58LC32K36B3LG-10 vs MT58L32L36PT-6 |
UPD431536LGF-A9 Memory | Cache SRAM, 32KX36, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | MT58LC32K36B3LG-10 vs UPD431536LGF-A9 |
MT58LC32K36G1LG-11TR Memory | Cache SRAM, 32KX36, 6ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | MT58LC32K36B3LG-10 vs MT58LC32K36G1LG-11TR |
PDM44036SA8TQITY Memory | Cache SRAM, 32KX36, CMOS, PQFP100 | Paradigm Technology Inc | MT58LC32K36B3LG-10 vs PDM44036SA8TQITY |
HM67B3632FP-9 Memory | 32KX36 CACHE SRAM, 9ns, PQFP100, LQFP-100 | Renesas Electronics Corporation | MT58LC32K36B3LG-10 vs HM67B3632FP-9 |
MT58L32L36FT-7.5IT Memory | Cache SRAM, 32KX36, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | MT58LC32K36B3LG-10 vs MT58L32L36FT-7.5IT |
PDM44036S8.5TQTR Memory | Cache SRAM, 32KX36, CMOS, PQFP100 | Paradigm Technology Inc | MT58LC32K36B3LG-10 vs PDM44036S8.5TQTR |
UPD431536LGF-A8 Memory | Cache SRAM, 32KX36, 8.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | MT58LC32K36B3LG-10 vs UPD431536LGF-A8 |
PDM44036SA10TQTY Memory | Cache SRAM, 32KX36, CMOS, PQFP100 | Paradigm Technology Inc | MT58LC32K36B3LG-10 vs PDM44036SA10TQTY |
MCM69F536ATQ12R Memory | 32KX36 CACHE SRAM, 12ns, PQFP100, TQFP-100 | Motorola Mobility LLC | MT58LC32K36B3LG-10 vs MCM69F536ATQ12R |