Part Details for MT8870CS by Microsemi Corporation
Overview of MT8870CS by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT8870CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DTMF RECEIVER, 18 Pin, Plastic, SOP | 41 |
|
$1.5000 / $1.8750 | Buy Now |
|
Quest Components | DTMF RECEIVER, 18 Pin, Plastic, SOP | 30 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | DTMF RECEIVER, 18 Pin, Plastic, SOP | 289 |
|
$1.5400 / $3.3000 | Buy Now |
Part Details for MT8870CS
MT8870CS CAD Models
MT8870CS Part Data Attributes
|
MT8870CS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8870CS
Microsemi Corporation
DTMF Signaling Circuit, CMOS, PDSO18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G18 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |