-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DTMF Signaling Circuit, CMOS, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2724
|
Newark | Pb Free Dtmf Transceiver 20 Soic .300In Tube Rohs Compliant: Yes |Microchip MT8880CS1 RoHS: Compliant Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
MT8880CS1-ND
|
DigiKey | IC TELECOM INTERFACE 20SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0400 | Buy Now |
DISTI #
MT8880CS1
|
Avnet Americas | DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC Tube - Rail/Tube (Alt: MT8880CS1) RoHS: Compliant Min Qty: 190 Package Multiple: 38 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
494-MT8880CS1
|
Mouser Electronics | Telecom Interface ICs Pb Free DTMF TRANSCEIVER RoHS: Compliant | 1243 |
|
$5.0400 | Buy Now |
DISTI #
MT8880CS1
|
Microchip Technology Inc | Pb Free DTMF TRANSCEIVER, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
5814 Alternates Available |
|
$4.1600 / $5.7600 | Buy Now |
|
Onlinecomponents.com | MT8880C Series 5 V ISO2 - CMOS Integrated DTMF Transceiver - SOIC-20 RoHS: Compliant |
1900 In Stock 5814 Factory Stock |
|
$5.3700 / $9.9300 | Buy Now |
|
NAC | Pb Free DTMF TRANSCEIVER, 20 SOIC .300In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MT8880CS1
|
Avnet Silica | (Alt: MT8880CS1) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT8880CS1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8880CS1
Microchip Technology Inc
DTMF Signaling Circuit, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MT8880CS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8880CS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8880CSR | DTMF Signaling Circuit, CMOS, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Zarlink Semiconductor Inc | MT8880CS1 vs MT8880CSR |
MT8880CS | DTMF Signaling Circuit, CMOS, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Zarlink Semiconductor Inc | MT8880CS1 vs MT8880CS |
MT8880CSR1 | DTMF Signaling Circuit, CMOS, PDSO20 | Microchip Technology Inc | MT8880CS1 vs MT8880CSR1 |