Part Details for MT8924ASR by Zarlink Semiconductor Inc
Overview of MT8924ASR by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MT8924ASR
MT8924ASR CAD Models
MT8924ASR Part Data Attributes
|
MT8924ASR
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8924ASR
Zarlink Semiconductor Inc
Conferencing Circuit, CMOS, PDSO24, PLASTIC, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CONFERENCING CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.4 mm |
Alternate Parts for MT8924ASR
This table gives cross-reference parts and alternative options found for MT8924ASR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8924ASR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS35116P | IC TELECOM, CONFERENCING CIRCUIT, PDIP24, DIP-24, Telecom Switching Circuit | ams | MT8924ASR vs AS35116P |
MT8924AS | Conferencing Circuit, CMOS, PDSO24, | Microsemi Corporation | MT8924ASR vs MT8924AS |
MT8924AE | Conferencing Circuit, CMOS, PDIP24, | Microsemi Corporation | MT8924ASR vs MT8924AE |