Part Details for MT90220AL by Microsemi Corporation
Overview of MT90220AL by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT90220AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ATM PROCESSOR, 208 Pin, Plastic, QFP | 1 |
|
$32.5000 | Buy Now |
Part Details for MT90220AL
MT90220AL CAD Models
MT90220AL Part Data Attributes
|
MT90220AL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT90220AL
Microsemi Corporation
ATM Network Interface, 1-Func, CMOS, PQFP208, MQFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | QFP | |
Package Description | MQFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH NETWORK INTERFACE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for MT90220AL
This table gives cross-reference parts and alternative options found for MT90220AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90220AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT90223AG | ATM Network Interface, 1-Func, PBGA384, 27 X 27 MM, PLASTIC, MS-034, BGA-384 | Zarlink Semiconductor Inc | MT90220AL vs MT90223AG |
MT90223AG | ATM NETWORK INTERFACE, PBGA384, 27 X 27 MM, PLASTIC, MS-034, BGA-384 | Microsemi Corporation | MT90220AL vs MT90223AG |