Part Details for MT9075BP1 by Microsemi Corporation
Overview of MT9075BP1 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT9075BP1
MT9075BP1 CAD Models
MT9075BP1 Part Data Attributes
|
MT9075BP1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT9075BP1
Microsemi Corporation
Framer, CMOS, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, MS-018AE, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Carrier Type | CEPT PCM-30/E-1 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |
Alternate Parts for MT9075BP1
This table gives cross-reference parts and alternative options found for MT9075BP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9075BP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9075BP1 | Framer, CMOS, PQCC68 | Microchip Technology Inc | MT9075BP1 vs MT9075BP1 |
MT9075BP | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT9075BP1 vs MT9075BP |
MT9075BPR | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT9075BP1 vs MT9075BPR |
MT9075BPR1 | Framer, CMOS, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | MT9075BP1 vs MT9075BPR1 |