MT9079AL
Description: Framer, CMOS, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MO-112AA-1, MQFP-44

Overview of MT9079AL by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech)

CAD Models for MT9079AL by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT9079AL by Zarlink Semiconductor Inc

MT9079AL
Zarlink Semiconductor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
QFP, QFP44,.57SQ,32
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP44,.57SQ,32
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.45 mm
Supply Current-Max
11 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
FRAMER
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. MT9079AL
    Zarlink Semiconductor Inc
    Framer, CMOS, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MO-112AA-1, MQFP-44
    VS

Alternate Parts for MT9079AL

This table gives cross-reference parts and alternative options found for MT9079AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9079AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT9079AL1 DATACOM, FRAMER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, MO-112AA-1, MQFP-44 Microsemi Corporation MT9079AL vs MT9079AL1
Part Number Description Manufacturer Compare
MV1444/IG/HGAS Time Slot 0/16 Transceiver, CMOS, CQCC44, Zarlink Semiconductor Inc MT9079AL vs MV1444/IG/HGAS
CS2180B-IL Framer, CMOS, PQCC44, Crystal Semiconductor Corp MT9079AL vs CS2180B-IL
DS2143Q+ Framer, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MT9079AL vs DS2143Q+
DS2151QN Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 Maxim Integrated Products MT9079AL vs DS2151QN
PEB2035NV4.1 Framer, CMOS, PQCC44, PLASTIC, LCC-44 Siemens MT9079AL vs PEB2035NV4.1
PEB2054-N Time Slot Assigner, PQCC44, Siemens MT9079AL vs PEB2054-N
CS62180A-IL Framer, CMOS, PQCC44, Crystal Semiconductor Corp MT9079AL vs CS62180A-IL
DS2151Q+ Framer, CMOS, PQCC44, 0.652 INCH, ROHS COMPLIANT, PLASTIC, LCC-44 Maxim Integrated Products MT9079AL vs DS2151Q+
DS2141AQ/T&R+ Framer, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MT9079AL vs DS2141AQ/T&R+
DS2151QBX2/T&R Framer, CMOS, PQCC44, 0.652 INCH, PLASTIC, LCC-44 Maxim Integrated Products MT9079AL vs DS2151QBX2/T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT9079AL by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT9079AL by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of MT9079AL would you like to use for your alert(s)?
  • Please alert me when MT9079AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT9079AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT9079AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT9079AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT9079AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT9079AL by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: