Part Details for MT90823AL1 by Microchip Technology Inc
Overview of MT90823AL1 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MT90823AL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Pb Free LOW VOLTAGE LARGE DIGITAL SWITCH, 100 MQFP 14x20x2.72mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 66 | 132 |
|
$50.6400 / $54.2600 | Buy Now |
Part Details for MT90823AL1
MT90823AL1 CAD Models
MT90823AL1 Part Data Attributes
|
MT90823AL1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT90823AL1
Microchip Technology Inc
Digital Time Switch, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC, MQFP-100 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MT90823AL1
This table gives cross-reference parts and alternative options found for MT90823AL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90823AL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V70820TFG | Digital Time Switch, PQFP100, PLASTIC, TQFP-100 | Integrated Device Technology Inc | MT90823AL1 vs IDT72V70820TFG |
72V90823PFG | TQFP-100, Tray | Integrated Device Technology Inc | MT90823AL1 vs 72V90823PFG |
PEF24470MTSI-XL | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | MT90823AL1 vs PEF24470MTSI-XL |
72V70200PF | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | MT90823AL1 vs 72V70200PF |
IDT72V90823BCG | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | MT90823AL1 vs IDT72V90823BCG |
72V90823BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | MT90823AL1 vs 72V90823BC |
PEF20470MTSI-L | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | MT90823AL1 vs PEF20470MTSI-L |
72V70200PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | MT90823AL1 vs 72V70200PF |
MT90823AB1 | Digital Time Switch, CMOS, PQFP100 | Microchip Technology Inc | MT90823AL1 vs MT90823AB1 |
72V90823PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | MT90823AL1 vs 72V90823PF |