Part Details for MT90869AG2 by Microchip Technology Inc
Overview of MT90869AG2 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT90869AG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2746
|
Newark | Pb Free 8K X 8K Digital Switch 272 Bga 27X27X2.32Mm Tray Rohs Compliant: Yes |Microchip MT90869AG2 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Pb Free 8K X 8K DIGITAL SWITCH, 272 BGA 27x27x2.32mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MT90869AG2
MT90869AG2 CAD Models
MT90869AG2 Part Data Attributes
|
MT90869AG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT90869AG2
Microchip Technology Inc
Digital Time Switch, CMOS, PBGA272
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-272 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.32 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for MT90869AG2
This table gives cross-reference parts and alternative options found for MT90869AG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90869AG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50061GAC | Digital Time Switch, PBGA272, 27 X 27 MM, PLASTIC, BGA-272 | Zarlink Semiconductor Inc | MT90869AG2 vs ZL50061GAC |
ZL50061GAC | TELECOM, DIGITAL TIME SWITCH, PBGA272, 27 X 27 MM, PLASTIC, BGA-272 | Microsemi Corporation | MT90869AG2 vs ZL50061GAC |
T-8110L---BAL-DB | Digital Time Switch, PBGA272, PLASTIC, BGA-272 | Broadcom Limited | MT90869AG2 vs T-8110L---BAL-DB |
ZL50061GAG2 | Digital Time Switch, PBGA272, 27 X 27 MM, LEAD FREE, PBGA-272 | Microsemi Corporation | MT90869AG2 vs ZL50061GAG2 |
MT90869AG2 | Digital Time Switch, CMOS, PBGA272, 27 X 27 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-272 | Microsemi Corporation | MT90869AG2 vs MT90869AG2 |
ZL50057GAC | Digital Time Switch, PBGA272, 27 X 27 MM, PLASTIC, 1.27 MM PITCH, MS-034BAL-2, BGA-272 | Microsemi Corporation | MT90869AG2 vs ZL50057GAC |