Part Details for MT9171ANR1 by Microsemi Corporation
Overview of MT9171ANR1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for MT9171ANR1
MT9171ANR1 CAD Models
MT9171ANR1 Part Data Attributes
|
MT9171ANR1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT9171ANR1
Microsemi Corporation
Digital SLIC, Basic, 1-Func, CMOS, PDSO24, 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Data Rate | 160 Mbps | |
ISDN Access Rate | BASIC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output High Voltage-Min | 2.4 V | |
Output Low Current-Max | 0.005 A | |
Output Low Voltage-Max | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Reference Point | S | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MT9171ANR1
This table gives cross-reference parts and alternative options found for MT9171ANR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9171ANR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8972BE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, PLASTIC, DIP-22 | Zarlink Semiconductor Inc | MT9171ANR1 vs MT8972BE |
MT8971BPR | DATACOM, DIGITAL SLIC, PQCC28, PLASTIC, LCC-28 | Microsemi Corporation | MT9171ANR1 vs MT8971BPR |
MT9171AN1 | Digital SLIC, 1-Func, CMOS, PDSO24, 5.30 MM WIDTH, LEAD FREE, MO-150AG, SSOP-24 | Microsemi Corporation | MT9171ANR1 vs MT9171AN1 |
MT8972BPR | Digital SLIC, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT9171ANR1 vs MT8972BPR |
MT9172AP1 | Pb Free DNIC 1.5um | Microchip Technology Inc | MT9171ANR1 vs MT9172AP1 |
MT8972BP | Digital SLIC, Basic, 1-Func, CMOS, PQFP28, PLASTIC, LCC-28 | Microsemi Corporation | MT9171ANR1 vs MT8972BP |
MT8972BE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, PLASTIC, DIP-22 | Microsemi Corporation | MT9171ANR1 vs MT8972BE |
MT9171AP | Digital SLIC, Basic, 1-Func, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Zarlink Semiconductor Inc | MT9171ANR1 vs MT9171AP |
MT9171AE | Digital SLIC, Basic, 1-Func, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Microsemi Corporation | MT9171ANR1 vs MT9171AE |
MT8971BPR | Digital SLIC, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | MT9171ANR1 vs MT8971BPR |