Part Details for MT9172AN1 by Microchip Technology Inc
Results Overview of MT9172AN1 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT9172AN1 Information
MT9172AN1 by Microchip Technology Inc is a Digital Transmission Interface.
Digital Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MT9172AN1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK2632
|
Newark | Digital N/W Interface Circuit, 85Deg C Rohs Compliant: Yes |Microchip MT9172AN1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.4400 | Buy Now |
|
DISTI #
MT9172AN1
|
Microchip Technology Inc | Pb Free DNIC 1.5um:, SSOP, Projected EOL: 2044-04-25 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 1218 and Alternates Available |
|
$15.9600 / $22.1100 | Buy Now |
|
|
NAC | Pb Free DNIC 1.5um:, 24 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
MT9172AN1
|
Avnet Silica | Digital Network Interface Circuit 24Pin SSOP Tube (Alt: MT9172AN1) RoHS: Compliant Min Qty: 58 Package Multiple: 58 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MT9172AN1
|
EBV Elektronik | Digital Network Interface Circuit 24Pin SSOP Tube (Alt: MT9172AN1) RoHS: Compliant Min Qty: 58 Package Multiple: 58 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
MT9172AN1
|
Maritex | Telecommunication Interface Integrated Circuits, MICROCHIP, MT9172AN1, SSOP, 4.75 V - 5.25 V, Surface Mount, 1 Min Qty: 1 Package Multiple: 1 | 190 |
|
$28.5230 | Buy Now |
US Tariff Estimator: MT9172AN1 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MT9172AN1
MT9172AN1 Part Data Attributes
|
|
MT9172AN1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9172AN1
Microchip Technology Inc
Pb Free DNIC 1.5um:
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | SSOP, | |
| Pin Count | 24 | |
| Manufacturer Package Code | SSOP-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Microchip | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.2 mm | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Telecom IC Type | DIGITAL SLIC | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Width | 5.3 mm |
Alternate Parts for MT9172AN1
This table gives cross-reference parts and alternative options found for MT9172AN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9172AN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MT9172APR1 | Microchip Technology Inc | Check for Price | Pb Free DNIC 1.5UM | MT9172AN1 vs MT9172APR1 |
| MT9171AN1 | Microchip Technology Inc | Check for Price | Pb Free DNIC 1.5um | MT9172AN1 vs MT9171AN1 |
| MT9171APR1 | Microchip Technology Inc | Check for Price | Pb Free 1.5UM DNIC | MT9172AN1 vs MT9171APR1 |
| MT9171AP1 | Microchip Technology Inc | Check for Price | Pb Free DNIC 1.5um | MT9172AN1 vs MT9171AP1 |
| MT9172ANR1 | Microchip Technology Inc | Check for Price | Pb Free DNIC 1.5MM | MT9172AN1 vs MT9172ANR1 |
MT9172AN1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for power decoupling, and place it as close to the device as possible. Ensure the power supply is stable and within the recommended voltage range (2.7V to 3.6V).
-
A high-quality, low-jitter clock source (e.g., a crystal oscillator or a high-stability clock generator) is recommended. The clock frequency should be within the specified range (10MHz to 40MHz).
-
Set the analog power-down mode to minimize power consumption when not in use. Adjust the analog gain and offset settings according to the specific application requirements. Ensure proper filtering and shielding to minimize noise and interference.
-
The MT9172AN1 uses a standard SPI (Serial Peripheral Interface) protocol for communication. Ensure the master device is configured to use the correct clock polarity and phase, and that the slave select line is properly controlled.