Part Details for MT9HTF12872FZ-667H1D6 by Micron Technology Inc
Overview of MT9HTF12872FZ-667H1D6 by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MT9HTF12872FZ-667H1D6
MT9HTF12872FZ-667H1D6 CAD Models
MT9HTF12872FZ-667H1D6 Part Data Attributes
|
MT9HTF12872FZ-667H1D6
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT9HTF12872FZ-667H1D6
Micron Technology Inc
DRAM, 128MX72, CMOS, PDMA240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
JESD-609 Code | e4 | |
Memory Density | 9663676416 bit | |
Memory Width | 72 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for MT9HTF12872FZ-667H1D6
This table gives cross-reference parts and alternative options found for MT9HTF12872FZ-667H1D6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9HTF12872FZ-667H1D6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT18HTF12872DY-667C2 | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, DIMM-240 | Micron Technology Inc | MT9HTF12872FZ-667H1D6 vs MT18HTF12872DY-667C2 |
HYMP112F72CP8D5-S5 | DDR DRAM, 128MX8, CMOS, ROHS COMPLIANT, DIMM-240 | SK Hynix Inc | MT9HTF12872FZ-667H1D6 vs HYMP112F72CP8D5-S5 |
MT18HVF12872PD-40EXX | DDR DRAM Module, 128MX72, CMOS, LEAD FREE, RDIMM-240 | Micron Technology Inc | MT9HTF12872FZ-667H1D6 vs MT18HVF12872PD-40EXX |
M395T2953CZ4-CE6 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | MT9HTF12872FZ-667H1D6 vs M395T2953CZ4-CE6 |
M393T2950BG3-CCC | DDR DRAM Module, 128MX72, 0.6ns, CMOS, DIMM-240 | Samsung Semiconductor | MT9HTF12872FZ-667H1D6 vs M393T2950BG3-CCC |
HYS72T128020HU-5-B | DDR DRAM Module, 128MX72, 0.6ns, CMOS, GREEN, UDIMM-240 | Qimonda AG | MT9HTF12872FZ-667H1D6 vs HYS72T128020HU-5-B |
EBJ10EE8BAWA-DJ-E | DDR DRAM Module, 128MX72, 0.25ns, CMOS, ROHS COMPLIANT, DIMM-240 | Elpida Memory Inc | MT9HTF12872FZ-667H1D6 vs EBJ10EE8BAWA-DJ-E |
HYS72T128001HR-5-A | DDR DRAM Module, 128MX72, 0.6ns, CMOS, GREEN, DIMM-240 | Qimonda AG | MT9HTF12872FZ-667H1D6 vs HYS72T128001HR-5-A |
VR7EU286458FBB | DDR DRAM Module, 128MX72, 0.3ns, CMOS, ROHS COMPLIANT, DIMM-240 | Viking Technology | MT9HTF12872FZ-667H1D6 vs VR7EU286458FBB |
VR7VA287258FBE | DDR DRAM Module, 128MX72, 0.255ns, CMOS, 133.35 X 18.75 MM, ROHS COMPLIANT, RDIMM-240 | Viking Technology | MT9HTF12872FZ-667H1D6 vs VR7VA287258FBE |