Part Details for MTA1537A by VCA Associates
Overview of MTA1537A by VCA Associates
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MTA1537A
MTA1537A CAD Models
MTA1537A Part Data Attributes
|
MTA1537A
VCA Associates
Buy Now
Datasheet
|
Compare Parts:
MTA1537A
VCA Associates
RF/Microwave Attenuator, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VCA ASSOCIATES | |
Package Description | DIP14,.3 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DIP14,.3 | |
Power Supplies | +-15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |