Part Details for MTC-20135PQ-C by Alcatel-Lucent
Overview of MTC-20135PQ-C by Alcatel-Lucent
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTC-20135PQ-C
MTC-20135PQ-C CAD Models
MTC-20135PQ-C Part Data Attributes
|
MTC-20135PQ-C
Alcatel-Lucent
Buy Now
Datasheet
|
Compare Parts:
MTC-20135PQ-C
Alcatel-Lucent
Telecom Circuit, 1-Func, PQFP144, PLASTIC, QFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALCATEL MICROELECTRONICS N V | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.22 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |