Part Details for MTC-30660 by onsemi
Overview of MTC-30660 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTC-30660
MTC-30660 CAD Models
MTC-30660 Part Data Attributes
|
MTC-30660
onsemi
Buy Now
Datasheet
|
Compare Parts:
MTC-30660
onsemi
DATACOM, INTERFACE CIRCUIT, PDSO8, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MTC-30660
This table gives cross-reference parts and alternative options found for MTC-30660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTC-30660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1040T/N1 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | MTC-30660 vs TJA1040T/N1 |
SN65HVD1040DG4 | Industrial CAN Transceiver with Ultra Low Power Standby Mode with Bus Wake-up 8-SOIC -40 to 125 | Texas Instruments | MTC-30660 vs SN65HVD1040DG4 |
MCP2551T-I/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MTC-30660 vs MCP2551T-I/SNVAO |
TJA1049T,112 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | MTC-30660 vs TJA1049T,112 |
TJA1057GT/1Z | Interface Circuit | NXP Semiconductors | MTC-30660 vs TJA1057GT/1Z |
MAX13053ASA/AUT | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MTC-30660 vs MAX13053ASA/AUT |
MAX3057ASA-T | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MTC-30660 vs MAX3057ASA-T |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MTC-30660 vs MAX3057ASA+ |
78Q8430-100IGTR/F | Manchester Encoder/Decoder, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | Maxim Integrated Products | MTC-30660 vs 78Q8430-100IGTR/F |
MAX3057ASA+T | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MTC-30660 vs MAX3057ASA+T |