Microcontrollers and Processors
MTCH6102T-I/MV
Microchip Technology Inc
Description: IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other

Overview of MTCH6102T-I/MV by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for MTCH6102T-I/MV by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47X2401
Newark Capacitive Touch Sensor, 15 Channel, Uqfn-28, Ic Interface Type:I2C, Resolution (Bits):12Bit, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Controller Ic Case Style:Qfn, No. Of Pins:28Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip MTCH6102T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.7300
$1.7300 Buy Now
DISTI # 47X0396
Newark Capacitive Touch Sensor, 15 Channel, Uqfn-28, Ic Interface Type:I2C, Resolution (Bits):12Bit, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Controller Ic Case Style:Qfn, No. Of Pins:28Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip MTCH6102T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $1.7100
$1.7100 Buy Now
DISTI # MTCH6102T-I/MV-ND
DigiKey IC SCREEN CNTRL 28QFN Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $1.6600
$1.6600 Buy Now
DISTI # MTCH6102T-I/MV
Avnet Americas Capacitive Touch Controller 28-Pin UQFN T/R - Tape and Reel (Alt: MTCH6102T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $2.0100
  • 25 $1.8400
  • 100 $1.6600
$1.6600 / $2.0100 Buy Now
DISTI # MTCH6102T-I/MV
Avnet Americas Capacitive Touch Controller 28-Pin UQFN T/R - Tape and Reel (Alt: MTCH6102T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
  • 1 $2.0100
  • 25 $1.8400
  • 100 $1.6600
$1.6600 / $2.0100 Buy Now
DISTI # 579-MTCH6102T-I/MV
Mouser Electronics Capacitive Touch Sensors Low Power Projected Cap Touch Controller RoHS: Compliant 0
  • 3,300 $1.6600
$1.6600 Order Now
DISTI # MTCH6102T-I/MV
Microchip Technology Inc Low Power Projected Capacitive Touch Controller, Projected EOL: 2039-03-05 RoHS: Compliant pbFree: Yes 3300

Alternates Available
  • 1 $2.0100
  • 25 $1.8400
  • 100 $1.6600
  • 1,000 $1.5300
  • 5,000 $1.4700
$1.4700 / $2.0100 Buy Now
DISTI # 70431537
RS 28 UQFN 4x4x0.5mm T/RLow Power Projected Capacitive Touch Controller | Microchip Technology Inc. MTCH6102T-I/MV RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,300 $3.2400
  • 16,500 $3.0800
  • 33,000 $2.9100
  • 66,000 $2.7500
$2.7500 / $3.2400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $2.0200
$2.0200 Buy Now
Onlinecomponents.com   RoHS: Compliant 3300 Factory Stock
  • 825 $4.3200
  • 1,650 $2.2900
  • 2,475 $1.6100
  • 3,300 $1.5800
$1.5800 / $4.3200 Buy Now
NAC Low Power Projected Capacitive Touch Controller - Package: 28 UQFN 4x4x0.55mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $2.1700
  • 100 $1.9600
  • 500 $1.8100
  • 1,000 $1.7600
$1.7600 / $2.1700 Buy Now
DISTI # MTCH6102T-I/MV
Avnet Silica Capacitive Touch Controller 28-Pin UQFN T/R (Alt: MTCH6102T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MTCH6102T-I/MV
EBV Elektronik Capacitive Touch Controller 28-Pin UQFN T/R (Alt: MTCH6102T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 3300 Factory Stock
  • 825 $4.3200
  • 1,650 $2.2900
  • 2,475 $1.6100
  • 3,300 $1.5800
$1.5800 / $4.3200 Buy Now

CAD Models for MTCH6102T-I/MV by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTCH6102T-I/MV by Microchip Technology Inc

MTCH6102T-I/MV
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
5.30 MM, PLASTIC, SSOP-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Screening Level
TS 16949
Seated Height-Max
0.55 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. MTCH6102T-I/MV
    Microchip Technology Inc
    IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
    VS

Alternate Parts for MTCH6102T-I/MV

This table gives cross-reference parts and alternative options found for MTCH6102T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTCH6102T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTCH6102-I/SS IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other Microchip Technology Inc MTCH6102T-I/MV vs MTCH6102-I/SS
MTCH6102-I/MV IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other Microchip Technology Inc MTCH6102T-I/MV vs MTCH6102-I/MV

Related Parts for MTCH6102T-I/MV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTCH6102T-I/MV by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTCH6102T-I/MV by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MTCH6102T-I/MV would you like to use for your alert(s)?
  • Please alert me when MTCH6102T-I/MV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTCH6102T-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTCH6102T-I/MV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTCH6102T-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTCH6102T-I/MV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTCH6102T-I/MV by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: