Part Details for MTCU50 by Amphenol FCi
Overview of MTCU50 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTCU50
MTCU50 CAD Models
MTCU50 Part Data Attributes
|
MTCU50
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
MTCU50
Amphenol FCi
Wire Terminal, 50mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 50 mm2 |