Part Details for MTD5N05-1 by Motorola Mobility LLC
Overview of MTD5N05-1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTD5N05-1
MTD5N05-1 CAD Models
MTD5N05-1 Part Data Attributes
|
MTD5N05-1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTD5N05-1
Motorola Mobility LLC
5A, 50V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 20 W | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 50 ns |
Alternate Parts for MTD5N05-1
This table gives cross-reference parts and alternative options found for MTD5N05-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD5N05-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDU406B | 12A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Texas Instruments | MTD5N05-1 vs NDU406B |
IRFU012 | Power Field-Effect Transistor, 6.7A I(D), 50V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA | International Rectifier | MTD5N05-1 vs IRFU012 |
IRFU012 | Power Field-Effect Transistor, 6.7A I(D), 50V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Samsung Semiconductor | MTD5N05-1 vs IRFU012 |
MTD5N06-1 | 5A, 60V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | Motorola Mobility LLC | MTD5N05-1 vs MTD5N06-1 |