Part Details for MTD5P06V1 by Rochester Electronics LLC
Overview of MTD5P06V1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTD5P06V1
MTD5P06V1 CAD Models
MTD5P06V1 Part Data Attributes
|
MTD5P06V1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MTD5P06V1
Rochester Electronics LLC
5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | CASE 369D-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 369D-01 | |
Reach Compliance Code | unknown | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTD5P06V1
This table gives cross-reference parts and alternative options found for MTD5P06V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTD5P06V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD6N20E1 | 6A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3 | onsemi | MTD5P06V1 vs MTD6N20E1 |
MTD5P06V-1 | 5A, 60V, 0.45ohm, P-CHANNEL, Si, POWER, MOSFET, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | MTD5P06V1 vs MTD5P06V-1 |