MTD6100PT
Marktech Optoelectronics
Description: Photodiode Detector, 400nm Min, 1100nm Max, ROHS COMPLIANT, HERMETIC SEALED, 1 PIN

Overview of MTD6100PT by Marktech Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

Price & Stock for MTD6100PT by Marktech Optoelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 1125-1011-ND
DigiKey SENSOR PHOTODIODE 880NM Min Qty: 1 Lead time: 12 Weeks Container: Bulk 13
In Stock
  • 1 $28.9100
  • 10 $22.6340
  • 100 $19.7708
  • 500 $18.1346
$18.1346 / $28.9100 Buy Now
DISTI # 193-MTD6100PT
Mouser Electronics Photodiodes Photo Diode 880nm RoHS: Compliant 0
  • 1 $28.9000
  • 10 $22.6300
  • 25 $21.8000
  • 100 $19.7600
  • 250 $19.3900
$19.3900 / $28.9000 Order Now

CAD Models for MTD6100PT by Marktech Optoelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTD6100PT by Marktech Optoelectronics

MTD6100PT
Marktech Optoelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MARKTECH OPTOELECTRONICS
Reach Compliance Code
unknown
Samacsys Manufacturer
Marktech Optoelectronics
Body Height
2.9 mm
Body Length or Diameter
2.41 mm
Dark Current-Max
10 nA
Fiber Optic Device Type
PHOTODIODE DETECTOR
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Operating Wavelength-Max
1100 nm
Operating Wavelength-Min
400 nm
Operating Wavelength-Nom
800 nm
Want to compare parts?
  1. MTD6100PT
    Marktech Optoelectronics
    Photodiode Detector, 400nm Min, 1100nm Max, ROHS COMPLIANT, HERMETIC SEALED, 1 PIN
    VS

Related Parts for MTD6100PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTD6100PT by Marktech Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTD6100PT by Marktech Optoelectronics

Select Manufacturer
Which Manufacturer of MTD6100PT would you like to use for your alert(s)?
  • Please alert me when MTD6100PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTD6100PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTD6100PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTD6100PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTD6100PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTD6100PT by Marktech Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: