Part Details for MTEDCAE002SAJ-1M2IT by Micron Technology Inc
Overview of MTEDCAE002SAJ-1M2IT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTEDCAE002SAJ-1M2IT
MTEDCAE002SAJ-1M2IT CAD Models
MTEDCAE002SAJ-1M2IT Part Data Attributes
|
MTEDCAE002SAJ-1M2IT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTEDCAE002SAJ-1M2IT
Micron Technology Inc
Flash Memory Drive, CMOS, GREEN, MODULE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | MODULE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Micron | |
External Data Bus Width | 2 | |
Host Data Transfer Rate-Max | 30 MBps | |
Host Interface Standard | USB | |
JESD-30 Code | R-XXMA-N10 | |
JESD-609 Code | e3 | |
Length | 36.9 mm | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 9.7 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 26.6 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |