Part Details for MTF50-ESS by XP Power
Overview of MTF50-ESS by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTF50-ESS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8742
|
Newark | Filter Module, Military Grade, 50Vdc, Power Supply Applications:-, Input Ratio:3:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:-, Output Current - Output 1:-, Output Voltage - Output 2:-, Width:1.57Mm Rohs Compliant: No |Xp Power MTF50-ESS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MTF50-ESS-ND
|
DigiKey | FILTER MODULE Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for MTF50-ESS
MTF50-ESS CAD Models
MTF50-ESS Part Data Attributes:
|
MTF50-ESS
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTF50-ESS
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-14/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15.5 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 40 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 50 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 26 mm |
Alternate Parts for MTF50-ESS
This table gives cross-reference parts and alternative options found for MTF50-ESS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTF50-ESS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTF50 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-14/7 | XP Power | MTF50-ESS vs MTF50 |