-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-14/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0033
|
Newark | Filter Module, Military Grade, 50Vdc, Power Supply Applications:-, Input Ratio:3:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:-, Output Current - Output 1:-, Output Voltage - Output 2:-, Width:1.57Mm Rohs Compliant: No |Xp Power MTF50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.6700 / $282.9400 | Buy Now |
DISTI #
1470-4672-ND
|
DigiKey | FILTER MODULE Min Qty: 1 Lead time: 20 Weeks Container: Box |
120 In Stock |
|
$237.6706 / $282.9400 | Buy Now |
DISTI #
209-MTF50
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W mil-spec filter single output | 24 |
|
$254.6500 / $282.9400 | Buy Now |
DISTI #
70810590
|
RS | Power Supply 50W mil-spec Filter Single Output | XP Power MTF50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 39 |
|
$183.9200 | Buy Now |
DISTI #
MTF50
|
TME | Converter: DC/DC, 50W, Uin: 15.5÷40V, Uout: 50VDC, 40x26x12.7mm Min Qty: 1 | 0 |
|
$257.0000 | RFQ |
DISTI #
MTF50
|
Avnet Abacus | 50W mil-spec filter single output (Alt: MTF50) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTF50
XP Power
Buy Now
Datasheet
|
Compare Parts:
MTF50
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-14/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-14/7 | |
Pin Count | 14/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15.5 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e4 | |
Length | 40 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 50 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 26 mm |
This table gives cross-reference parts and alternative options found for MTF50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTF50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTF50-ESS | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE-14/7 | XP Power | MTF50 vs MTF50-ESS |