Part Details for MTFC16GAKAEJP-AIT by Micron Technology Inc
Results Overview of MTFC16GAKAEJP-AIT by Micron Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTFC16GAKAEJP-AIT Information
MTFC16GAKAEJP-AIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MTFC16GAKAEJP-AIT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AH7096
|
Newark | Flash Memory, 128Gbit, -40 To 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:16G X 8Bit, Interfaces:Parallel, Ic Case/Package:Vfbga, No. Of Pins:153Pins, Clock Frequency Max:200Mhz, Access Time:-, Supply Voltage Nom:- Rohs Compliant: Yes |Micron MTFC16GAKAEJP-AIT RoHS: Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Chip Stock | ActiveNon-VolatileROHS3CompliantMMCicmemory-40C~85CTA2.7V128Gb16Gx8 | 5383 |
|
RFQ | |
|
|
Win Source Electronics | IC FLASH 128G MMC | 1000 |
|
$42.8999 / $64.3499 | Buy Now |
US Tariff Estimator: MTFC16GAKAEJP-AIT by Micron Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTFC16GAKAEJP-AIT
MTFC16GAKAEJP-AIT Part Data Attributes
|
|
MTFC16GAKAEJP-AIT
Micron Technology Inc
Buy Now
|
Compare Parts:
MTFC16GAKAEJP-AIT
Micron Technology Inc
Flash Card,
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Memory IC Type | Flash Card | |
| Programming Voltage | 2.7 V |
MTFC16GAKAEJP-AIT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MTFC16GAKAEJP-AIT is -25°C to 85°C.
-
During power-on reset, the eMMC interface should be held in reset until the power supply has stabilized and the clock signal is stable.
-
The MTFC16GAKAEJP-AIT supports up to 3,000 erase cycles per block.
-
To optimize performance in high-temperature environments, ensure proper thermal management, use a heat sink if necessary, and consider using a thermal interface material to improve heat transfer.
-
The recommended storage temperature range for MTFC16GAKAEJP-AIT is -40°C to 85°C.