Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 1,317 | 1 | Bulk |
|
View this part on element14 Asia-Pacific | 0 | 1 | Each |
|
View this part on Farnell | 0 | 1 | Each |
|
View this part on iBuyXS | 500 | 1 |
|
|
View this part on LCSC | 58 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MTFC4GACAJCN-1MWT
Yes
Obsolete
VFBGA, BGA153,14X14,20
compliant
EAR99
8542.32.00.51
Micron Technology Inc
5.8
ALSO AVAILABE WITH TAPE AND REEL
NO
NO
R-PBGA-B153
13 mm
34359738368 bit
FLASH CARD
8
1
153
4294967296 words
4000000000
SYNCHRONOUS
85 °C
-25 °C
4GX8
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.