Part Details for MTFC8GAKAJCN-1MWT by Micron Technology Inc
Overview of MTFC8GAKAJCN-1MWT by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTFC8GAKAJCN-1MWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Quest Components | FLASH MEMORY DRIVE, CMOS | 1 |
|
$10.3250 / $12.3900 | Buy Now |
|
Quest Components | FLASH MEMORY DRIVE, CMOS | 9 |
|
$15.7000 / $17.6625 | Buy Now |
|
Quest Components | FLASH MEMORY DRIVE, CMOS | 1 |
|
$16.0000 | Buy Now |
Part Details for MTFC8GAKAJCN-1MWT
MTFC8GAKAJCN-1MWT CAD Models
MTFC8GAKAJCN-1MWT Part Data Attributes
|
MTFC8GAKAJCN-1MWT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFC8GAKAJCN-1MWT
Micron Technology Inc
Flash Memory Drive, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | VFBGA, BGA153,14X14,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO AVAILABE WITH TAPE AND REEL | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8GX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | MLC NAND TYPE | |
Width | 11.5 mm |
Alternate Parts for MTFC8GAKAJCN-1MWT
This table gives cross-reference parts and alternative options found for MTFC8GAKAJCN-1MWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTFC8GAKAJCN-1MWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTFC8GAKAJCN-4MIT | Flash Memory Drive, CMOS, PBGA153, 11.50 X 13 MM, 1 MM HEIGHT, GREEN, VFBGA-153 | Micron Technology Inc | MTFC8GAKAJCN-1MWT vs MTFC8GAKAJCN-4MIT |
MTFC8GAKAJCN-4MITTR | Flash Card, 8GX8, PBGA153, VFBGA-153 | Micron Technology Inc | MTFC8GAKAJCN-1MWT vs MTFC8GAKAJCN-4MITTR |