Part Details for MTFDDAK1T9TDT-1AW1ZABYY by Micron Technology Inc
Overview of MTFDDAK1T9TDT-1AW1ZABYY by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MTFDDAK1T9TDT-1AW1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7219
|
Newark | Ssd, Sata 6Gbps, Tlc Nand Flash, 1.92Tb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:1.92Tb, Flash Memory Type:3D Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron MTFDDAK1T9TDT-1AW1ZABYY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$479.4600 / $523.3800 | Buy Now |
DISTI #
3577526
|
element14 Asia-Pacific | SSD, SATA 6 GB/S, TLC NAND, 1.92TB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$584.4078 / $606.0626 | Buy Now |
DISTI #
3577526
|
Farnell | SSD, SATA 6 GB/S, TLC NAND, 1.92TB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$762.2549 | Buy Now |
Part Details for MTFDDAK1T9TDT-1AW1ZABYY
MTFDDAK1T9TDT-1AW1ZABYY CAD Models
MTFDDAK1T9TDT-1AW1ZABYY Part Data Attributes
|
MTFDDAK1T9TDT-1AW1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK1T9TDT-1AW1ZABYY
Micron Technology Inc
Secondary Storage Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100.45 mm | |
Memory Density | 16492674416640 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 2061584302080 words | |
Number of Words Code | 1920000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1920GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 69.85 mm |