Part Details for MTFDDAK240TDS-1AW1ZABYY by Micron Technology Inc
Overview of MTFDDAK240TDS-1AW1ZABYY by Micron Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTFDDAK240TDS-1AW1ZABYY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH7914
|
Newark | Ssd, Sata 6 Gb/S, Tlc Nand, 240Gb Rohs Compliant: Yes |Micron MTFDDAK240TDS-1AW1ZABYY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.5900 | Buy Now |
DISTI #
80AH7233
|
Newark | Ssd, Sata 6Gbps, Tlc Nand Flash, 240Gb, Drive Type:Internal, Form Factor:2.5 Inch, Interfaces:Sata 6 Gb/S (Sata Iii), Memory Capacity:240Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:540Mb/S Rohs Compliant: Yes |Micron MTFDDAK240TDS-1AW1ZABYY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3577528
|
element14 Asia-Pacific | SSD, SATA 6 GB/S, TLC NAND, 240GB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$158.2435 / $167.4538 | Buy Now |
DISTI #
3577528
|
Farnell | SSD, SATA 6 GB/S, TLC NAND, 240GB RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$177.4594 / $184.8562 | Buy Now |
Part Details for MTFDDAK240TDS-1AW1ZABYY
MTFDDAK240TDS-1AW1ZABYY CAD Models
MTFDDAK240TDS-1AW1ZABYY Part Data Attributes
|
MTFDDAK240TDS-1AW1ZABYY
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAK240TDS-1AW1ZABYY
Micron Technology Inc
Secondary Storage Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | MODULE-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-XSMA-N22 | |
Length | 100.45 mm | |
Memory Density | 2061584302080 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 257698037760 words | |
Number of Words Code | 240000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 240GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Type | TLC NAND TYPE | |
Width | 69.85 mm |