Part Details for MTFDDAT128MAY-1AH12ZHA by Micron Technology Inc
Overview of MTFDDAT128MAY-1AH12ZHA by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTFDDAT128MAY-1AH12ZHA
MTFDDAT128MAY-1AH12ZHA CAD Models
MTFDDAT128MAY-1AH12ZHA Part Data Attributes:
|
MTFDDAT128MAY-1AH12ZHA
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTFDDAT128MAY-1AH12ZHA
Micron Technology Inc
Flash Memory Drive, 750MBps, CMOS, GREEN, PACKAGE-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-XDMA-N52 | |
Length | 50.8 mm | |
Memory Density | 1099511627776 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Type | MLC NAND TYPE | |
Width | 29.85 mm |