Part Details for MTG106D by TE Connectivity
Overview of MTG106D by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for MTG106D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M2018
|
Newark | Toggle Switch, Spdt, 6A, 250Vac, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Alcoswitch Te Connectivity MTG106D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$10.2100 | Buy Now |
DISTI #
450-1313-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
282 In Stock |
|
$11.4802 / $18.1800 | Buy Now |
DISTI #
506-MTG106D
|
Mouser Electronics | Toggle Switches SPDT ON-NONE-ON RoHS: Compliant | 181 |
|
$11.4900 / $15.0200 | Buy Now |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 11.50mm Round Actuator - 15/32-32 Bushing Thread - Solder Lug Termination - Panel Mount. RoHS: Compliant |
708 In Stock |
|
$10.9600 / $12.3500 | Buy Now |
|
Quest Components | Toggle Switch, Straight, Spdt, On-on, Solder Terminal, Toggle Bat | 7 |
|
$17.5200 / $19.7100 | Buy Now |
DISTI #
1-1437559-1
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 89 In Stock |
|
$11.1300 / $14.8700 | Buy Now |
DISTI #
000000000000004186
|
Sager | Toggle Switches SPDT ON-NONE-ON Min Qty: 100 | 0 |
|
$9.0200 / $11.9100 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 11.50mm Round Actuator - 15/32-32 Bushing Thread - Solder Lug Termination - Panel Mount. RoHS: Compliant |
708 In Stock |
|
$10.9600 / $12.3500 | Buy Now |
|
Neutron USA | Switch, Toggle(short), Panel Mnt, 6 A, 125 VAC, SPDT, On-None-On, Solder/QC, MTG106D | 50 |
|
$62.9000 | Buy Now |
Part Details for MTG106D
MTG106D CAD Models
MTG106D Part Data Attributes
|
MTG106D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MTG106D
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | SHORT MUSTANG | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 9 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |