Part Details for MTMM-101-04-G-S-158 by Samtec Inc
Results Overview of MTMM-101-04-G-S-158 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTMM-101-04-G-S-158 Information
MTMM-101-04-G-S-158 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for MTMM-101-04-G-S-158
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19W9920
|
Newark | Connector, Header, 1Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-101-04-G-S-158 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 / $0.2920 | Buy Now |
|
DISTI #
MTMM-101-04-G-S-15
|
Avnet Americas | Pin Header, Board-to-Board, 1 Rows, 1 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-101-04-G-S-15) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2849 Factory Stock |
|
$0.1824 / $0.3038 | Buy Now |
|
DISTI #
000000000002678840
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 2849 |
|
$0.1070 / $0.3070 | Buy Now |
US Tariff Estimator: MTMM-101-04-G-S-158 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTMM-101-04-G-S-158
MTMM-101-04-G-S-158 Part Data Attributes
|
|
MTMM-101-04-G-S-158
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-101-04-G-S-158
Samtec Inc
Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.079 Inch | |
| Body Depth | 0.059 Inch | |
| Body Length | 0.079 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (20) Over Nickel (50) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 3.2 A | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 |
Alternate Parts for MTMM-101-04-G-S-158
This table gives cross-reference parts and alternative options found for MTMM-101-04-G-S-158. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-101-04-G-S-158, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTMM-101-03-T-S-243 | Samtec Inc | $0.0937 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | MTMM-101-04-G-S-158 vs MTMM-101-03-T-S-243 |
| MTMM-101-03-G-S-200 | Samtec Inc | $0.1817 | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-04-G-S-158 vs MTMM-101-03-G-S-200 |
| MTMM-101-02-F-S-010 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-101-04-G-S-158 vs MTMM-101-02-F-S-010 |
| MTMM-101-04-F-S-185 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-101-04-G-S-158 vs MTMM-101-04-F-S-185 |
| MTMM-101-02-F-S-070 | Samtec Inc | Check for Price | Board Stacking Connector | MTMM-101-04-G-S-158 vs MTMM-101-02-F-S-070 |
| MTMM-101-03-F-S-150 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-101-04-G-S-158 vs MTMM-101-03-F-S-150 |
| MTMM-101-02-G-S-001 | Samtec Inc | Check for Price | Board Stacking Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-101-04-G-S-158 vs MTMM-101-02-G-S-001 |