If you like Findchips… You will love Findchips PRO. Try it Now.
Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
MTMM-124-02-G-D-100
Yes
Yes
Active
SAMTEC INC
compliant
Samtec Inc
1.47
BOARD STACKING CONNECTOR
GOLD (20)
GOLD (3)
MALE
PHOSPHOR BRONZE
NO
NO
NO
e4
NO
MTMM-1
NO
STRAIGHT
BOARD
2
GENERAL PURPOSE
2 mm
SOLDER
48
94V-0
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-124-02-L-D-100 Connectors | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-124-02-G-D-100 vs MTMM-124-02-L-D-100 |
MTMM-124-02-FM-D-100 Connectors | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-124-02-G-D-100 vs MTMM-124-02-FM-D-100 |
MTMM-124-02-H-D-100 Connectors | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-124-02-G-D-100 vs MTMM-124-02-H-D-100 |
MTMM-124-02-S-D-100 Connectors | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-124-02-G-D-100 vs MTMM-124-02-S-D-100 |
MTMM-124-02-F-D-100 Connectors | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-124-02-G-D-100 vs MTMM-124-02-F-D-100 |
MTMM-124-02-TM-D-100 Connectors | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-124-02-G-D-100 vs MTMM-124-02-TM-D-100 |
MTMM-124-02-LM-D-100 Connectors | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-124-02-G-D-100 vs MTMM-124-02-LM-D-100 |
MTMM-124-02-SM-D-100 Connectors | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-124-02-G-D-100 vs MTMM-124-02-SM-D-100 |
MTMM-124-02-T-D-100 Connectors | Board Stacking Connector, 48 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-124-02-G-D-100 vs MTMM-124-02-T-D-100 |