Part Details for MTP3N40 by Motorola Mobility LLC
Overview of MTP3N40 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTP3N40
MTP3N40 CAD Models
MTP3N40 Part Data Attributes
|
MTP3N40
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTP3N40
Motorola Mobility LLC
3A, 400V, 3.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 3.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for MTP3N40
This table gives cross-reference parts and alternative options found for MTP3N40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP3N40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF723 | Power Field-Effect Transistor, 2.8A I(D), 350V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | TT Electronics Resistors | MTP3N40 vs IRF723 |
MTP2N40 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Semiconductor Technology Inc | MTP3N40 vs MTP2N40 |
BUZ76 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Thomson Consumer Electronics | MTP3N40 vs BUZ76 |
IRF722 | Power Field-Effect Transistor, 2.8A I(D), 400V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Infineon Technologies AG | MTP3N40 vs IRF722 |
IRF722 | Power Field-Effect Transistor, 2.8A I(D), 400V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | MTP3N40 vs IRF722 |
BUZ60B | 4.5A, 400V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | MTP3N40 vs BUZ60B |
IRF722 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | FCI Semiconductor | MTP3N40 vs IRF722 |
RFP4N40 | Power Field-Effect Transistor, 4A I(D), 400V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | MTP3N40 vs RFP4N40 |
IRF723-009 | Power Field-Effect Transistor, 2.8A I(D), 350V, 2.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | International Rectifier | MTP3N40 vs IRF723-009 |
BUZ76 | Power Field-Effect Transistor, 3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | MTP3N40 vs BUZ76 |