Part Details for MTP7P06A16A by Motorola Mobility LLC
Overview of MTP7P06A16A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MTP7P06A16A
MTP7P06A16A CAD Models
MTP7P06A16A Part Data Attributes
|
MTP7P06A16A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTP7P06A16A
Motorola Mobility LLC
7A, 60V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for MTP7P06A16A
This table gives cross-reference parts and alternative options found for MTP7P06A16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP7P06A16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP7P06A16A | Power Field-Effect Transistor, 7A I(D), 60V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP7P06A16A vs MTP7P06A16A |
MTP7P06W | 7A, 60V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP7P06A16A vs MTP7P06W |
MTP7P06N | 7 A, 60 V, 0.6 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP7P06A16A vs MTP7P06N |
MTP7P0616 | Power Field-Effect Transistor, 7A I(D), 60V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP7P06A16A vs MTP7P0616 |
MTP7P06D1 | Power Field-Effect Transistor, 7A I(D), 60V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP7P06A16A vs MTP7P06D1 |
MTP7P06U | 7 A, 60 V, 0.6 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP7P06A16A vs MTP7P06U |
MTP7P06W | Power Field-Effect Transistor, 7A I(D), 60V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP7P06A16A vs MTP7P06W |
MTP7P06A | 7 A, 60 V, 0.6 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP7P06A16A vs MTP7P06A |
MTP7P06WC | 7A, 60V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP7P06A16A vs MTP7P06WC |
MTP7P06AF | 7A, 60V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP7P06A16A vs MTP7P06AF |