Part Details for MTPS8065PT by Marktech Optoelectronics
Overview of MTPS8065PT by Marktech Optoelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MTPS8065PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1125-1038-ND
|
DigiKey | EMITTER VISIBLE 650NM 25MA COAX Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$28.5578 / $41.7500 | Buy Now |
DISTI #
193-MTPS8065PT
|
Mouser Electronics | Standard LEDs - Through Hole Visible Emitter 650nm RoHS: Compliant | 3 |
|
$28.0000 / $41.7400 | Buy Now |
Part Details for MTPS8065PT
MTPS8065PT CAD Models
MTPS8065PT Part Data Attributes
|
MTPS8065PT
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPS8065PT
Marktech Optoelectronics
LED Emitter, Through Hole Mount, ROHS COMPLIANT, HERMETICALLY SEALED, PACKAGE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Marktech Optoelectronics | |
Fiber Optic Device Type | LED EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 650 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |