-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STEPPER MOTOR CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2951
|
Newark | Dual Full-Bridge Pwm Motor Driver 24 Soic .300In T/R Rohs Compliant: Yes |Microchip MTS62C19A-LS105 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MTS62C19A-LS105CT-ND
|
DigiKey | IC MTR DRV BIPOLR 4.5-5.5V 24SOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1750 / $1.4600 | Buy Now |
DISTI #
MTS62C19A-LS105
|
Avnet Americas | Full Bridge Motor Driver 30V 24-Pin SOP Tube - Tape and Reel (Alt: MTS62C19A-LS105) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.4600 | Buy Now |
DISTI #
579-MTS62C19A-LS105
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Dual Full-Bridge PWM Motor DRI RoHS: Compliant | 10553 |
|
$1.1400 / $1.2000 | Buy Now |
DISTI #
MTS62C19A-LS105
|
Microchip Technology Inc | DUAL FULL-BRIDGE PWM MOTOR DRIVER IC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0600 / $1.4600 | Buy Now |
DISTI #
70453687
|
RS | Dual Full-Bridge PWM Motor Driver24 SOIC .300in T/R | Microchip Technology Inc. MTS62C19A-LS105 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 / $2.4000 | RFQ |
|
Future Electronics | MTS62C19A motor driver is a CMOS device RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0800 / $1.1200 | Buy Now |
|
Future Electronics | MTS62C19A motor driver is a CMOS device RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0800 / $1.1200 | Buy Now |
|
Future Electronics | MTS62C19A motor driver is a CMOS device RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0800 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Full Bridge Motor Driver 30V Automotive 24-Pin SOP T/R RoHS: Compliant |
2000 In Stock |
|
$1.1100 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MTS62C19A-LS105
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MTS62C19A-LS105
Microchip Technology Inc
STEPPER MOTOR CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO REQUIRED LOAD SUPPLY VOLTAGE OF 10V TO 40V | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.697 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.518 mm |
This table gives cross-reference parts and alternative options found for MTS62C19A-LS105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTS62C19A-LS105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTS62C19A | STEPPER MOTOR CONTROLLER, PDSO24, MO-119AA, SOP-24 | Microchip Technology Inc | MTS62C19A-LS105 vs MTS62C19A |
E-L6219DS | STEPPER MOTOR CONTROLLER, 1A, PDSO24, LEAD FREE, SOP-24 | STMicroelectronics | MTS62C19A-LS105 vs E-L6219DS |
MTS2916A-HGC1 | STEPPER MOTOR CONTROLLER | Microchip Technology Inc | MTS62C19A-LS105 vs MTS2916A-HGC1 |
NJM6219E3 | Stepper Motor Controller, 1A, PDSO24, 0.300 INCH, SOP-24 | New Japan Radio Co Ltd | MTS62C19A-LS105 vs NJM6219E3 |
A3968SLBTR | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, PLASTIC, SOIC-16 | Allegro MicroSystems LLC | MTS62C19A-LS105 vs A3968SLBTR |
A3968SLBTR-T | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Allegro MicroSystems LLC | MTS62C19A-LS105 vs A3968SLBTR-T |
L6219DSTR | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | Allegro MicroSystems LLC | MTS62C19A-LS105 vs L6219DSTR |
UDN2916LB | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | Allegro MicroSystems LLC | MTS62C19A-LS105 vs UDN2916LB |
E-L6219 | Stepper Motor Driver | STMicroelectronics | MTS62C19A-LS105 vs E-L6219 |
L6219DS-TTR | Stepper Motor Controller, 1A, PDSO24, LEAD FREE, SOIC-24 | Allegro MicroSystems LLC | MTS62C19A-LS105 vs L6219DS-TTR |