Part Details for MTSW-104-07-G-S-320 by Samtec Inc
Results Overview of MTSW-104-07-G-S-320 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSW-104-07-G-S-320 Information
MTSW-104-07-G-S-320 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTSW-104-07-G-S-320
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MTSW-104-07-G-S-320
|
Avnet Americas | - Bulk (Alt: MTSW-104-07-G-S-320) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
000000000001333216
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
US Tariff Estimator: MTSW-104-07-G-S-320 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTSW-104-07-G-S-320
MTSW-104-07-G-S-320 Part Data Attributes
|
|
MTSW-104-07-G-S-320
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-104-07-G-S-320
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.1 inch | |
| Body Depth | 0.1 inch | |
| Body Length | 0.4 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (10) | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 4 |
Alternate Parts for MTSW-104-07-G-S-320
This table gives cross-reference parts and alternative options found for MTSW-104-07-G-S-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-104-07-G-S-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMTSW-104-07-T-S-060 | Samtec Inc | $0.2012 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-104-07-G-S-320 vs HMTSW-104-07-T-S-060 |
| MTSW-104-09-T-S-300 | Samtec Inc | $0.2040 | Board Stacking Connector, | MTSW-104-07-G-S-320 vs MTSW-104-09-T-S-300 |
| HMTSW-104-24-T-S-301 | Samtec Inc | $0.2148 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-104-07-G-S-320 vs HMTSW-104-24-T-S-301 |
| MTSW-104-07-F-S-215 | Samtec Inc | $0.2879 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-104-07-G-S-320 vs MTSW-104-07-F-S-215 |
| MTSW-104-07-G-S-100 | Samtec Inc | $0.3305 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-104-07-G-S-320 vs MTSW-104-07-G-S-100 |
| 10129378-904004A | Amphenol FCi | Check for Price | Board Connector | MTSW-104-07-G-S-320 vs 10129378-904004A |
| MTSW-104-08-F-S-003 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-104-07-G-S-320 vs MTSW-104-08-F-S-003 |
| HMTSW-104-23-F-S-240 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-104-07-G-S-320 vs HMTSW-104-23-F-S-240 |
| HMTSW-104-09-G-S-435 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-104-07-G-S-320 vs HMTSW-104-09-G-S-435 |
| HMTSW-104-10-G-S-600 | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-104-07-G-S-320 vs HMTSW-104-10-G-S-600 |