Part Details for MTSW-106-08-L-T-330 by Samtec Inc
Results Overview of MTSW-106-08-L-T-330 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSW-106-08-L-T-330 Information
MTSW-106-08-L-T-330 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MTSW-106-08-L-T-330
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MTSW-106-08-L-T-330
|
Avnet Americas | - Bulk (Alt: MTSW-106-08-L-T-330) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
000000000001334286
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
US Tariff Estimator: MTSW-106-08-L-T-330 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTSW-106-08-L-T-330
MTSW-106-08-L-T-330 Part Data Attributes
|
|
MTSW-106-08-L-T-330
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-106-08-L-T-330
Samtec Inc
Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.3 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 0.6 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 18 |
Alternate Parts for MTSW-106-08-L-T-330
This table gives cross-reference parts and alternative options found for MTSW-106-08-L-T-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-106-08-L-T-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSW-106-08-F-T | Samtec Inc | $1.0989 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | MTSW-106-08-L-T-330 vs TSW-106-08-F-T |
| TSW-106-07-H-T | Samtec Inc | $2.4716 | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | MTSW-106-08-L-T-330 vs TSW-106-07-H-T |
| 894-18-018-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | MTSW-106-08-L-T-330 vs 894-18-018-10-001101 |
| HMTSW-106-23-T-T-100 | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-106-08-L-T-330 vs HMTSW-106-23-T-T-100 |
| BG042-018-A-0600-0300-N-D | Global Connector Technology | Check for Price | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | MTSW-106-08-L-T-330 vs BG042-018-A-0600-0300-N-D |
| MTSW-106-22-L-T-225 | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-106-08-L-T-330 vs MTSW-106-22-L-T-225 |
| MTSW-106-07-S-T-100 | Samtec Inc | Check for Price | Board Stacking Connector, 18 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-106-08-L-T-330 vs MTSW-106-07-S-T-100 |
| BG042-018-C-0600-0300-N-G | Global Connector Technology | Check for Price | Board Connector, 18 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | MTSW-106-08-L-T-330 vs BG042-018-C-0600-0300-N-G |