Part Details for MTSW-108-09-F-D-510 by Samtec Inc
Results Overview of MTSW-108-09-F-D-510 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MTSW-108-09-F-D-510 Information
MTSW-108-09-F-D-510 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTSW-108-09-F-D-510
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MTSW-108-09-F-D-51
|
Avnet Americas | - Bulk (Alt: MTSW-108-09-F-D-51) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9984 / $1.3230 | Buy Now |
|
DISTI #
000000000005490186
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.7200 / $1.3500 | Buy Now |
US Tariff Estimator: MTSW-108-09-F-D-510 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MTSW-108-09-F-D-510
MTSW-108-09-F-D-510 Part Data Attributes
|
|
MTSW-108-09-F-D-510
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-108-09-F-D-510
Samtec Inc
Board Stacking Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Body Breadth | 0.2 inch | |
| Body Depth | 0.1 inch | |
| Body Length | 0.8 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 16 |
Alternate Parts for MTSW-108-09-F-D-510
This table gives cross-reference parts and alternative options found for MTSW-108-09-F-D-510. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-108-09-F-D-510, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MTSW-108-07-T-D-240 | Samtec Inc | $0.7107 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-108-09-F-D-510 vs MTSW-108-07-T-D-240 |
| MTSW-108-07-L-D-160 | Samtec Inc | $1.0707 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTSW-108-09-F-D-510 vs MTSW-108-07-L-D-160 |
| MTSW-108-07-L-D-215 | Samtec Inc | $1.0707 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTSW-108-09-F-D-510 vs MTSW-108-07-L-D-215 |
| MTSW-108-07-F-D-140 | Samtec Inc | $1.1699 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTSW-108-09-F-D-510 vs MTSW-108-07-F-D-140 |
| MTSW-108-08-F-D-330 | Samtec Inc | $1.2094 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTSW-108-09-F-D-510 vs MTSW-108-08-F-D-330 |
| MTSW-108-07-G-D-210 | Samtec Inc | $1.3175 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTSW-108-09-F-D-510 vs MTSW-108-07-G-D-210 |
| MTSW-108-08-G-D-320 | Samtec Inc | $1.3523 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTSW-108-09-F-D-510 vs MTSW-108-08-G-D-320 |
| MTSW-108-07-S-D-200 | Samtec Inc | $1.7299 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTSW-108-09-F-D-510 vs MTSW-108-07-S-D-200 |
| MTSW-108-08-G-D-197 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTSW-108-09-F-D-510 vs MTSW-108-08-G-D-197 |
| MTSW-108-08-G-D-034 | Samtec Inc | Check for Price | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | MTSW-108-09-F-D-510 vs MTSW-108-08-G-D-034 |