MTU2S2405MC-R
Description: DC-DC Regulated Power Supply Module

Overview of MTU2S2405MC-R by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MTU2S2405MC-R by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # MTU2S2405MC-R
Avnet Abacus Module DC-DC 1-Out 5V 0.4A 2W 5-Pin SMD T/R (Alt: MTU2S2405MC-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MTU2S2405MC-R by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTU2S2405MC-R by Murata Manufacturing Co Ltd

MTU2S2405MC-R
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
40 Weeks
Samacsys Manufacturer
Murata Electronics
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
Input Voltage-Min
21.6 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-X5
Length
8.4 mm
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
55 °C
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2 W
Trim/Adjustable Output
NO
Width
8.2 mm
Want to compare parts?
  1. MTU2S2405MC-R
    Murata Manufacturing Co Ltd
    DC-DC Regulated Power Supply Module
    VS

Alternate Parts for MTU2S2405MC-R

This table gives cross-reference parts and alternative options found for MTU2S2405MC-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTU2S2405MC-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTU2S2405MC DC-DC Regulated Power Supply Module Murata Manufacturing Co Ltd MTU2S2405MC-R vs MTU2S2405MC
NXJ2S2405MC-R13 DC-DC Regulated Power Supply Module, Murata Manufacturing Co Ltd MTU2S2405MC-R vs NXJ2S2405MC-R13

Related Parts for MTU2S2405MC-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTU2S2405MC-R by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTU2S2405MC-R by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of MTU2S2405MC-R would you like to use for your alert(s)?
  • Please alert me when MTU2S2405MC-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTU2S2405MC-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTU2S2405MC-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTU2S2405MC-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTU2S2405MC-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTU2S2405MC-R by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: